+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RER45F3830RC02

Resistor: wire-wound; 383Ω; screw; 10W; ±1%; 19.05x20.32x9.91mm


Manufacturer: VISHAY

Manufacturer part number:
RER45F3830RC02
TME Symbol:
RER45F3830RC02

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
383Ω
Mounting
screw
Power
10W
Tolerance
±1%
Max. operating voltage
62V
Body dimensions
19.05x20.32x9.91mm
Temperature coefficient
20ppm/°C
Leads
for soldering
Conform to the norm
MIL-PRF-39009
Gross weight5.25 g
Certificates
See other products in this category: Power resistors VISHAY,
*
RER45F3830RC02
90 in TME stock
Net price for quantities from 1 pcs - 31.21 USDGross price for quantities from 1 pcs - 31.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts