+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RES10F13

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 9.4nF; 0.8mH; 1MΩ


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES10F13
TME Symbol:
RES10F13

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
9.4nF
Inductance of individual winding
0.8mH
Resistance
1MΩ
Max. operating current
13A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.74mA
Mounting holes pitch
54mm
Body dimensions
46x32x22mm
Number of poles
1
Schematic diagram
Gross weight74.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single-phase filters ROXBURGH EMC,
*
RES10F13
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.58 USDGross price for quantities from 1 pcs - 35.58 USD
Net price for quantities from 5 pcs - 32.49 USDGross price for quantities from 5 pcs - 32.49 USD
Net price for quantities from 10 pcs - 28.33 USDGross price for quantities from 10 pcs - 28.33 USD