+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RES10F16

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 9.4nF; 700000mH


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES10F16
TME Symbol:
RES10F16

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
9.4nF
Inductance of individual winding
700000mH
Resistance
1MΩ
Max. operating current
16A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.74mA
Body dimensions
71x45x29mm
Number of poles
1
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single-phase filters ROXBURGH EMC,
*
RES10F16
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 26.47 USDGross price for quantities from 30 pcs - 26.47 USD