+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RES30F03

Filter: anti-interference; 250VAC; Cx: 660nF; Cy: 6.6nF; 14mH; 1MΩ


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES30F03
TME Symbol:
RES30F03

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
660nF
Capacitance Cy
6.6nF
Inductance of individual winding
14mH
Resistance
1MΩ
Max. operating current
3A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.52mA
Body dimensions
71x46.5x22.3mm
Number of poles
1
Gross weight87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others ROXBURGH EMC,
*
RES30F03
0 in TME stock
Net price for quantities from 30 pcs - 30.98 USDGross price for quantities from 30 pcs - 30.98 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.