+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RES30F10

Filter: anti-interference; 250VAC; Cx: 94nF; Cy: 9.4nF; 8mH; 680kΩ


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES30F10
TME Symbol:
RES30F10

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
94nF
Capacitance Cy
9.4nF
Inductance of individual winding
8mH
Resistance
680kΩ
Max. operating current
10A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.73mA
Mounting holes pitch
75mm
Body dimensions
63x51x30mm
Number of poles
1
Schematic diagram
Gross weight215.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single-phase filters ROXBURGH EMC,
*
RES30F10
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.33 USDGross price for quantities from 1 pcs - 37.33 USD
Net price for quantities from 5 pcs - 33.16 USDGross price for quantities from 5 pcs - 33.16 USD
Net price for quantities from 10 pcs - 29.67 USDGross price for quantities from 10 pcs - 29.67 USD