+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RES5F08

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 3.3nF; 3mH; 1MΩ


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES5F08
TME Symbol:
RES5F08

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
3.3nF
Inductance of individual winding
3mH
Resistance
1MΩ
Max. operating current
8A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.5mA
Body dimensions
83.7x51.8x32mm
Number of poles
1
Gross weight166 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single-phase filters ROXBURGH EMC,
*
RES5F08
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 17.86 USDGross price for quantities from 30 pcs - 17.86 USD