+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RES60F20

Filter: anti-interference; 250VAC; Cx: 2000nF; Cy: 9.4nF; 1.2mH


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES60F20
TME Symbol:
RES60F20

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
2000nF
Capacitance Cy
9.4nF
Inductance of individual winding
1.2mH
Resistance
220kΩ
Max. operating current
20A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.8mA
Body dimensions
115x57x45mm
Number of poles
1
Gross weight480 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others ROXBURGH EMC,
*
RES60F20
0 in TME stock
Net price for quantities from 30 pcs - 109.51 USDGross price for quantities from 30 pcs - 109.51 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.