+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RES70F06

Filter: anti-interference; 250VAC; Cx: 2000nF; Cy: 9.4nF; 15.6mH


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES70F06
TME Symbol:
RES70F06

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
2000nF
Capacitance Cy
9.4nF
Inductance of individual winding
15.6mH
Resistance
220kΩ
Max. operating current
6A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.73mA
Body dimensions
115x57x45mm
Number of poles
1
Gross weight450 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others ROXBURGH EMC,
*
RES70F06
0 in TME stock
Net price for quantities from 30 pcs - 60.74 USDGross price for quantities from 30 pcs - 60.74 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.