+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RES90F10

Filter: anti-interference; 250VAC; Cx: 1410nF; Cy: 8.6nF; 16mH


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES90F10
TME Symbol:
RES90F10

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
1410nF
Capacitance Cy
8.6nF
Inductance of individual winding
16mH
Resistance
0.33MΩ
Max. operating current
10A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.73mA
Body dimensions
115x57x45mm
Number of poles
1
Gross weight369 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single-phase filters ROXBURGH EMC,
*
RES90F10
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 68.27 USDGross price for quantities from 30 pcs - 68.27 USD