+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REV-302

Automation module: timer; Range: 1÷1200s; DPDT; 8÷30VDC; 16A

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
REV-302
TME Symbol:
REV-302

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
timer
Counting range
1...1200s
Kind of output
DPDT
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation, impulse, ON and OFF delay, programmable, pulse after a specified time, pulse generating, T1 and T2 pulses generation controlled with S contact
Output 1 electrical parameters
16A
Supply voltage
  • 8...30V DC
Additional functions
  • programming directly from Android OS devices
  • USB
  • voltage and light level control
Gross weight317.8 g
Certificates
EAN code5903111135102
See other products in this category: Digital Timers NOVATEK ELECTRO,
*
REV-302
3 in TME stock
Net price for quantities from 1 pcs - 102.46 USDGross price for quantities from 1 pcs - 102.46 USD
Net price for quantities from 5 pcs - 95.14 USDGross price for quantities from 5 pcs - 95.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.