+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX006448AYPP3N00000

Display: OLED; graphical; 0.66"; 64x48; Dim: 18.46x18.1x1.3mm; 1x28


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX006448AYPP3N00000
TME Symbol:
REX006448AYPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
0.66"
Display resolution
64x48
Dimensions
18.46x18.1x1.3mm
Window dimensions (H x W)
13.42x10.06mm
Colour
yellow
Number of pins
28
Kind of controller
SSD1306BZ
Connector pinout layout
1x28
Tape pitch
0.65mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • I2C
  • SPI
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX006448AYPP3N00000
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 3 pcs - 3.58 USDGross price for quantities from 3 pcs - 3.58 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.