+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012832ABPP3N00000

Display: OLED; graphical; 2.22"; 128x32; Dim: 62x24x2.35mm; blue


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012832ABPP3N00000
TME Symbol:
REX012832ABPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
2.22"
Display resolution
128x32
Dimensions
62x24x2.35mm
Window dimensions (H x W)
57.02x15.1mm
Colour
blue
Number of pins
24
Kind of controller
SSD1305Z
Connector pinout layout
1x24
Tape pitch
0.5mm
Display technology
COG
Touchpad
none
Part status
Not recommended for new designs
Supply voltage
  • 2.8...3.3V DC
Gross weight6.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012832ABPP3N00000
7 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 3 pcs - 12.31 USDGross price for quantities from 3 pcs - 12.31 USD
Net price for quantities from 10 pcs - 11.31 USDGross price for quantities from 10 pcs - 11.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 18 pcs