+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012864AWPP3A00000

Display: OLED; graphical; 1.54"; 128x64; Dim: 43.04x28.22x3.01mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012864AWPP3A00000
TME Symbol:
REX012864AWPP3A0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
1.54"
Display resolution
128x64
Dimensions
43.04x28.22x3.01mm
Window dimensions (H x W)
35.05x17.51mm
Colour
white
Number of pins
24
Kind of controller
FT6336U
Connector pinout layout
1x24
Interface
I2C
Tape pitch
0.5mm
Display technology
COG
Touchpad
capacitive
Supply voltage
  • 2.8...3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012864AWPP3A00000
0 in TME stock
Net price for quantities from 1 pcs - 28.90 USDGross price for quantities from 1 pcs - 28.90 USD
Net price for quantities from 3 pcs - 24.90 USDGross price for quantities from 3 pcs - 24.90 USD
Net price for quantities from 10 pcs - 23.91 USDGross price for quantities from 10 pcs - 23.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.