+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REXL2TMP7

Automation module: timer; 0,1s÷100h; DPDT; 250VAC/5A; Usup: 230VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
REXL2TMP7
TME Symbol:
REXL2TMP7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
timer
Counting range
0,1s...100h
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 5A
Manufacturer series
Zelio Time
Number of operation modes
1
Counter operation modes
delayed switching on
Mounting
socket
Operating temperature
-20...60°C
Number of pins
8
IP rating
IP50
Related items
RXZE2S108M
Supply voltage
  • 230V AC
Gross weight47.96 g
Certificates
EAN code3389119400053
See other products in this category: Analogue Timers SCHNEIDER ELECTRIC,
See other products from this series.:
*
REXL2TMP7
9 in TME stock
Net price for quantities from 1 pcs - 64.06 USDGross price for quantities from 1 pcs - 64.06 USD
Net price for quantities from 10 pcs - 59.91 USDGross price for quantities from 10 pcs - 59.91 USD
No. of pieces (Multiplicity: 1)