+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-004

Self-adhesive foot; black; rubber; A: 9.9mm; B: 4mm; C: 3mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
RF-004
TME Symbol:
RF-004

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
9.9mm
B dimension
4mm
C dimension
3mm
Dimensions
Gross weight0.571 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
RF-004
3920 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerTray = 100 pcsBag = 1 000 pcsBag = 2 000 pcs