+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-006

Self-adhesive foot; black; rubber; A: 15.9mm; B: 8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
RF-006
TME Symbol:
RF-006

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
A dimension
15.9mm
B dimension
8mm
Dimensions
Gross weight1.48 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
RF-006
4198 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 98 pcs - 0.15 USDGross price for quantities from 98 pcs - 0.15 USD
Net price for quantities from 490 pcs - 0.13 USDGross price for quantities from 490 pcs - 0.13 USD
Net price for quantities from 1911 pcs - 0.09 USDGross price for quantities from 1911 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 49 pcsBag = 637 pcs