+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-BNRI35TS-DK-2T

LED; blue; SMD; PLCC2; 12÷22lm; 2.8÷3.4VDC; 2.8x3.5x0.65mm; 120°


Manufacturer: REFOND

Manufacturer part number:
RF-BNRI35TS-DK-2T
TME Symbol:
RF-BNRI35TS-DK-2T

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
12...22lm
Operating voltage
2.8...3.4V DC
Dimensions
2.8x3.5x0.65mm
Viewing angle
120°
LED current
300mA
Wavelength
450...460nm
LED lens
transparent
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-BNRI35TS-DK-2T
1529 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs