+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-C36D0-UTP-AR

LED; UV-B; 120°; 80mA; 800mW; λd: 305÷311nm; 4.5÷7.5VDC; SMD


Manufacturer: REFOND

Manufacturer part number:
RF-C36D0-UTP-AR
TME Symbol:
RF-C36D0-UTP-AR

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
UV-B
Viewing angle
120°
LED current
80mA
Maximum power
0.8W
Wavelength
305...311nm
Operating voltage
4.5...7.5V DC
Mounting
SMD
Dimensions
3.6x3.6x1.8mm
Radiant power
6...10mW
LED lens
transparent
Operating temperature
-40...45°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs REFOND,
*
RF-C36D0-UTP-AR
466 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 5 pcs - 4.59 USDGross price for quantities from 5 pcs - 4.59 USD
Net price for quantities from 25 pcs - 4.32 USDGross price for quantities from 25 pcs - 4.32 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD