+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-C37P0-URH-AR

LED; UV-C; 120°; 150mA; 1.4W; λd: 270÷280nm; 4.5÷7.5VDC; SMD


Manufacturer: REFOND

Manufacturer part number:
RF-C37P0-URH-AR
TME Symbol:
RF-C37P0-URH-AR

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
UV-C
Viewing angle
120°
LED current
150mA
Maximum power
1.4W
Wavelength
270...280nm
Operating voltage
4.5...7.5V DC
Mounting
SMD
Dimensions
3.7x3.7x1.8mm
Radiant power
10...15mW
LED lens
transparent
Operating temperature
-40...45°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs REFOND,
*
RF-C37P0-URH-AR
319 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 20 pcs - 4.01 USDGross price for quantities from 20 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 400 pcs