+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-CC1310-AT-EV

Dev.kit: RF; Comp: CC1310; 5VDC; prototype board

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RF-CC1310-AT-EV
TME Symbol:
RF-CC1310-AT-EV

Specification

Manufacturer
RADIOCONTROLLI
Type of development kit
RF
Components
CC1310
Interface
SPI
Connection
mini USB-B, SMA
Kit contents
prototype board
Supply voltage
  • 5V DC
Gross weight25 g
Certificates
See other products in this category: Development kits for data transmission RADIOCONTROLLI,
*
RF-CC1310-AT-EV
0 in TME stock
Net price for quantities from 1 pcs - 84.59 USDGross price for quantities from 1 pcs - 84.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.