+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-GNRI13TS-DC

LED; green; SMD; PLCC2; 1000÷2300mcd; 2.8÷3.5VDC; 3x1.4x0.7mm; 120°

Manufacturer: REFOND

Manufacturer part number:
RF-GNRI13TS-DC
TME Symbol:
RF-GNRI13TS-DC

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Case - mm
3014
Luminosity
1000...2300mcd
Operating voltage
2.8...3.5V DC
Dimensions
3x1.4x0.7mm
Viewing angle
120°
LED current
20mA
Wavelength
515...527.5nm
LED lens
transparent
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-GNRI13TS-DC
1270 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 4 000 pcs