+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-GNRI16TS-CF

LED; green; SMD; PLCC2; 900÷2300mcd; 2.8÷3.5VDC; 2.2x1.6x0.55mm

Manufacturer: REFOND

Manufacturer part number:
RF-GNRI16TS-CF
TME Symbol:
RF-GNRI16TS-CF

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Case - mm
2216
Luminosity
900...2300mcd
Operating voltage
2.8...3.5V DC
Dimensions
2.2x1.6x0.55mm
Viewing angle
120°
LED current
20mA
Wavelength
517.5...530nm
LED lens
transparent
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-GNRI16TS-CF
0 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 1 000 pcsReel = 3 000 pcsReel = 4 000 pcsReel = 5 000 pcs