+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-INMA50DS-ED

LED; white warm; SMD; PLCC6; Case (mm): 5050; 5850÷12000mcd; 70

Manufacturer: REFOND

Manufacturer part number:
RF-INMA50DS-ED
TME Symbol:
RF-INMA50DS-ED

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC6
Case - mm
5050
Luminosity
5850...12000mcd
Colour temperature
2900-3200K
Min. colour rendering index
70
Viewing angle
120°
LED current
60mA
Dimensions
5.4x4.95x1.6mm
LED lens
diffused, yellow
Operating voltage
2.8...3.5V DC
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-INMA50DS-ED
0 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)