+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-OURA30TS-CE

LED; red; SMD; PLCC2; 200÷430mcd; 1.8÷2.4VDC; 3.5x2.8x1.8mm; 120°

Manufacturer: REFOND

Manufacturer part number:
RF-OURA30TS-CE
TME Symbol:
RF-OURA30TS-CE

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
200...430mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.5x2.8x1.8mm
Viewing angle
120°
LED current
20mA
Wavelength
617.5...630nm
LED lens
transparent
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-OURA30TS-CE
30940 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 000 pcs