+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-P1S196TS-B52

LED; yellow/orange; SMD; 0606; 1.8÷2.4/1.8÷2.4VDC; 1.6x1.6x0.7mm

Manufacturer: REFOND

Manufacturer part number:
RF-P1S196TS-B52
TME Symbol:
RF-P1S196TS-B52

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow/orange
Mounting
SMD
Case - inch
0606
Operating voltage
1.8...2.4/1.8...2.4V DC
Dimensions
1.6x1.6x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
585...595nm, 625...640nm
LED lens
transparent
LED version
bicolour
Luminosity of orange colour
30...90mcd
Luminosity of yellow colour
90...200mcd
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-P1S196TS-B52
1728 in TME stock
Net price for quantities from 5 pcs - 0.08 USDGross price for quantities from 5 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs