+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-P1S196TS-B54

LED; orange,green; SMD; 0606; 1.8÷2.4/2.8÷3.6VDC; 1.6x1.6x0.7mm


Manufacturer: REFOND

Manufacturer part number:
RF-P1S196TS-B54
TME Symbol:
RF-P1S196TS-B54

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green, orange
Mounting
SMD
Case - inch
0606
Operating voltage
1.8...2.4/2.8...3.6V DC
Dimensions
1.6x1.6x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
520...530nm, 620...630nm
LED lens
transparent
Luminosity of orange colour
150...430mcd
Luminosity of green colour
260...900mcd
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-P1S196TS-B54
4000 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 8000 pcs - 0.06 USDGross price for quantities from 8000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs