+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-P28Q0-IRN-FR

IR transmitter; 850nm; P opt: 45÷65mW; 120°; 1.4÷1.6VDC; SMD; 100mA


Manufacturer: REFOND

Manufacturer part number:
RF-P28Q0-IRN-FR
TME Symbol:
RF-P28Q0-IRN-FR

Specification

Manufacturer
REFOND
Type of diode
IR transmitter
Wavelength
850nm
Radiant power
45...65mW
Viewing angle
120°
Operating voltage
1.4...1.6V DC
Mounting
SMD
Dimensions
3.5x2.8x0.78mm
LED current
100mA
Maximum power
160mW
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs REFOND,
*
RF-P28Q0-IRN-FR
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs