+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-P42D6-IPL-FT

IR transmitter; 940nm; 1.2÷1.4VDC; SMD; Dim: 4.2x2.8x3.3mm; 50mA

Manufacturer: REFOND

Manufacturer part number:
RF-P42D6-IPL-FT
TME Symbol:
RF-P42D6-IPL-FT

Specification

Manufacturer
REFOND
Type of diode
IR transmitter
Wavelength
940nm
Operating voltage
1.2...1.4V DC
Vertical/horizontal viewing angle
72/18°
Mounting
SMD
Dimensions
4.2x2.8x3.3mm
LED current
50mA
radiant intensity
33mW/sr
Maximum power
65mW
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs REFOND,
*
RF-P42D6-IPL-FT
2135 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts