+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-RSRL30TS-AB-G

LED; red; SMD; PLCC4; 2800÷4000(typ)-5300mcd; 2÷2.6VDC; 60°; 50mA


Manufacturer: REFOND

Manufacturer part number:
RF-RSRL30TS-AB-G
TME Symbol:
RF-RSRL30TS-AB-G

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
2800...4000(typ)-5300mcd
Operating voltage
2...2.6V DC
Dimensions
2.8x3.5x3.25mm
Viewing angle
60°
LED current
50mA
Wavelength
625...632.5nm
Front
convex
Maximum power
182mW
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-RSRL30TS-AB-G
0 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.