+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-RURI13TS-CE

LED; red; SMD; PLCC2; 720÷1000mcd; 1.8÷2.4VDC; 3x1.4x0.7mm; 120°

Manufacturer: REFOND

Manufacturer part number:
RF-RURI13TS-CE
TME Symbol:
RF-RURI13TS-CE

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Case - mm
3014
Luminosity
720...1000mcd
Operating voltage
1.8...2.4V DC
Dimensions
3x1.4x0.7mm
Viewing angle
120°
LED current
20mA
Wavelength
615...630nm
LED lens
transparent
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-RURI13TS-CE
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs