+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-W1SA15IS-A47

LED; RGB; SMD; 1.7÷2.4/2.5÷3.3/2.5÷3.3VDC; 1.6x1.7x1.6mm; 110°


Manufacturer: REFOND

Manufacturer part number:
RF-W1SA15IS-A47
TME Symbol:
RF-W1SA15IS-A47

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.7...2.4/2.5...3.3/2.5...3.3V DC
Dimensions
1.6x1.7x1.6mm
Viewing angle
110°
LED current
10/10/5mA
Wavelength
464...474nm, 518...528nm, 618...628nm
LED version
tricolour
Luminosity of red colour
230...300mcd
Luminosity of blue colour
80...105mcd
Luminosity of green colour
690...900mcd
LEDs' features
black body, black front
Common electrode
anode
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W1SA15IS-A47
0 in TME stock
No. of pieces (Multiplicity: 10 500)
Minimum order quantity: 10 500.
Multiplicity: 10 500.
Product for special order