+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-W1SA21HS-A45

LED; RGB; SMD; 1.7÷2.4/2.7÷3.4/2.7÷3.4VDC; 1.9x2.1x1.9mm; 110°


Manufacturer: REFOND

Manufacturer part number:
RF-W1SA21HS-A45
TME Symbol:
RF-W1SA21HS-A45

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.7...2.4/2.7...3.4/2.7...3.4V DC
Dimensions
1.9x2.1x1.9mm
Viewing angle
110°
LED current
15/15/10mA
Wavelength
464...474nm, 517...528nm, 618...628nm
LED version
tricolour
Luminosity of red colour
270...350mcd
Luminosity of blue colour
88...115mcd
Luminosity of green colour
570...740mcd
LEDs' features
black body, black front
Common electrode
anode
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W1SA21HS-A45
0 in TME stock
No. of pieces (Multiplicity: 8 500)
Minimum order quantity: 8 500.
Multiplicity: 8 500.
Product for special order
Packaging method by the manufacturerReel = 8 500 pcs