+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-W1SA27HS-M42

LED; RGB; SMD; 1.7÷2.4/2.7÷3.4/2.7÷3.4VDC; 2x2.2x1.9mm; 110°


Manufacturer: REFOND

Manufacturer part number:
RF-W1SA27HS-M42
TME Symbol:
RF-W1SA27HS-M42

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.7...2.4/2.7...3.4/2.7...3.4V DC
Dimensions
2x2.2x1.9mm
Viewing angle
110°
LED current
20/20/20mA
Wavelength
464...474nm, 518...530nm, 618...628nm
LED version
tricolour
Luminosity of red colour
270...350mcd
Luminosity of blue colour
88...115mcd
Luminosity of green colour
570...740mcd
LEDs' features
black body, black front
Common electrode
anode
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W1SA27HS-M42
2444 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcsReel = 6 000 pcs