+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-W1SA35IS-A42S

LED; RGB; SMD; 1.7÷2.4/2.5÷3.3/2.5÷3.3VDC; 3.7x3.5x2.8mm; 110°

NEW

Manufacturer: REFOND

Manufacturer part number:
RF-W1SA35IS-A42S
TME Symbol:
RF-W1SA35IS-A42S

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.7...2.4/2.5...3.3/2.5...3.3V DC
Dimensions
3.7x3.5x2.8mm
Viewing angle
110°
LED current
20mA
Wavelength
460...475nm, 520...545nm, 617...628nm
Luminosity of red colour
900...1350(typ)-2025mcd
Luminosity of blue colour
430...650(typ)-975mcd
Luminosity of green colour
1835...2750(typ)-4125mcd
Front
flat
LEDs' features
black body
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W1SA35IS-A42S
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.07 USD
Net price for quantities from 12000 pcs - 0.07 USDGross price for quantities from 12000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.