+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-W27TK14DS-EC-Y

LED; white warm; SMD; Mini PLCC2; Case (mm): 2014; 4÷8lm; 90; 120°


Manufacturer: REFOND

Manufacturer part number:
RF-W27TK14DS-EC-Y
TME Symbol:
RF-W27TK14DS-EC-Y

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
Mini PLCC2
Case - mm
2014
Luminosity
4...8lm
Colour temperature
2600-2870K
Min. colour rendering index
90
Viewing angle
120°
LED current
20mA
Dimensions
2x1.4x1.3mm
LED lens
diffused, yellow
Operating voltage
2.7...3.3V DC
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-W27TK14DS-EC-Y
2700 in TME stock
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 50 pcs - 0.02 USDGross price for quantities from 50 pcs - 0.02 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs