+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-W2S155TS-A41

LED; RGB; SMD; 1206; 1.8÷2.4/2.8÷3.4/2.8÷3.4VDC; 3.2x2.7x0.7mm

Manufacturer: REFOND

Manufacturer part number:
RF-W2S155TS-A41
TME Symbol:
RF-W2S155TS-A41

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
1206
Operating voltage
1.8...2.4/2.8...3.4/2.8...3.4V DC
Dimensions
3.2x2.7x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
465...475nm, 515...525nm, 630...640nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
40...90mcd
Luminosity of blue colour
60...200mcd
Luminosity of green colour
260...900mcd
Common electrode
anode
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W2S155TS-A41
1965 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 3 000 pcs