+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-W2SA50TS-A40W

LED; RGBW; SMD; PLCC10; 2÷2.4/2.95÷3.45/3÷3.4/2.7÷2.95VDC; 20mA

Manufacturer: REFOND

Manufacturer part number:
RF-W2SA50TS-A40W
TME Symbol:
RF-W2SA50TS-A40W

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGBW
Mounting
SMD
Case
PLCC10
Case - mm
5050
Operating voltage
2...2.4/2.95...3.45/3...3.4/2.7...2.95V DC
Dimensions
5.4x5x1.65mm
Viewing angle
114...123°
LED current
20mA
Wavelength
465...470nm, 518...524nm, 617.5...623.5nm
LED lens
diffused, transparent, yellow
LED version
fivecolour
Luminosity of red colour
800...1200mcd
Luminosity of blue colour
350...560mcd
Luminosity of green colour
1300...1900mcd
Colour temperature
1950-8000K
Luminosity of white colour
3...8/6...8.5lm
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W2SA50TS-A40W
0 in TME stock
Net price for quantities from 100000 pcs - 0.08 USDGross price for quantities from 100000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100 000)
Minimum order quantity: 100 000.
Multiplicity: 100 000.
Packaging method by the manufacturerReel = 1 000 pcs