+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-WUB191DS-DD

LED; white cold; SMD; Case (mm): 1608; 600÷1100mcd; 140°; 20mA

Manufacturer: REFOND

Manufacturer part number:
RF-WUB191DS-DD
TME Symbol:
RF-WUB191DS-DD

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
600...1100mcd
Viewing angle
140°
LED current
20mA
Dimensions
1.6x0.8x0.7mm
LED lens
diffused, yellow
Operating voltage
2.8...3.7V DC
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-WUB191DS-DD
12685 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs