+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-YMRL30TS-CG-G

LED; yellow; SMD; PLCC4; 12000÷16000(typ)-28000mcd; 2÷2.6VDC; 30°


Manufacturer: REFOND

Manufacturer part number:
RF-YMRL30TS-CG-G
TME Symbol:
RF-YMRL30TS-CG-G

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
12000...16000(typ)-28000mcd
Operating voltage
2...2.6V DC
Dimensions
3.5x2.8x3.5mm
Viewing angle
30°
LED current
50mA
Wavelength
584.5...594.5nm
Front
convex
Maximum power
182mW
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-YMRL30TS-CG-G
0 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.