+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-YURI16TS-AE

LED; yellow; SMD; PLCC2; 140÷330mcd; 1.8÷2.4VDC; 2.2x1.6x0.55mm

Manufacturer: REFOND

Manufacturer part number:
RF-YURI16TS-AE
TME Symbol:
RF-YURI16TS-AE

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case
PLCC2
Case - mm
2216
Luminosity
140...330mcd
Operating voltage
1.8...2.4V DC
Dimensions
2.2x1.6x0.55mm
Viewing angle
120°
LED current
20mA
Wavelength
585...595nm
LED lens
transparent
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-YURI16TS-AE
0 in TME stock
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcsReel = 5 000 pcs