+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF1V-2A2BL-D24

Relay: electromagnetic; Ucoil: 24VDC; (NC + NO) x2; 6A/250VAC


Manufacturer: IDEC

Manufacturer part number:
RF1V-2A2BL-D24
TME Symbol:
RF1V-2A2BL-D24

Specification

Manufacturer
IDEC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
(NC + NO) x2
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
RF1V
Body dimensions
40x13x24mm
Coil resistance
1.6Ω
Coil current
15mA
Contact material
AgSnO2
Optional equipment
LED indicator
Number of pins
8
Rated voltage
250V AC
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight19.8 g
Certificates
See other products in this category: Industrial Electromagnetic Relays IDEC,
See other products from this series.:
*
RF1V-2A2BL-D24
12 in TME stock
Net price for quantities from 1 pcs - 23.76 USDGross price for quantities from 1 pcs - 23.76 USD
Net price for quantities from 20 pcs - 21.46 USDGross price for quantities from 20 pcs - 21.46 USD
Net price for quantities from 100 pcs - 20.00 USDGross price for quantities from 100 pcs - 20.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 50 pcs