+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF1V-3A3BL-D24

Relay: electromagnetic; Ucoil: 24VDC; (NC + NO) x3; 6A/250VAC


Manufacturer: IDEC

Manufacturer part number:
RF1V-3A3BL-D24
TME Symbol:
RF1V-3A3BL-D24

Specification

Manufacturer
IDEC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
(NC + NO) x3
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
RF1V
Body dimensions
50x13x24mm
Coil resistance
4608mΩ
Coil current
20.8mA
Contact material
AgSnO2
Optional equipment
LED indicator
Number of pins
14
Rated voltage
250V AC
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight22.58 g
Certificates
See other products in this category: Industrial Electromagnetic Relays IDEC,
See other products from this series.:
*
RF1V-3A3BL-D24
0 in TME stock
Net price for quantities from 1 pcs - 22.21 USDGross price for quantities from 1 pcs - 22.21 USD
Net price for quantities from 25 pcs - 21.42 USDGross price for quantities from 25 pcs - 21.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.