+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF2C-B-2

Connector: RCA; plug; male; straight; soldering; black; gold-plated

Manufacturer: REAN

Manufacturer part number:
RF2C-B-2
TME Symbol:
RF2C-B-2

Specification

Manufacturer
REAN
Type of connector
RCA
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Body colour
black
Contact plating
gold-plated
Enclosure material
plastic
Mechanical mounting
for cable
Marker colour
black, red
Cable external diameter
4...6mm
Max. cable diameter
6mm
Gross weight2 g
Certificates
See other products in this category: RCA connectors REAN,
*
RF2C-B-2
0 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 20 pcs - 4.07 USDGross price for quantities from 20 pcs - 4.07 USD
Net price for quantities from 50 pcs - 3.58 USDGross price for quantities from 50 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
Net price for quantities from 200 pcs - 2.92 USDGross price for quantities from 200 pcs - 2.92 USD
Net price for quantities from 250 pcs - 2.88 USDGross price for quantities from 250 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)