+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUPO | |
Type of fuse | PTC polymer | |
Current rating | 1.1A | |
Switched current | 2.2A | |
Max. voltage | 30V DC | |
Manufacturer series | RF30 | |
Power | 0.7W | |
Min. resistance | 50mΩ | |
Max resistance | 170mΩ | |
A dimension | 5.2mm | |
B dimension | 10.4mm | |
C dimension | 5mm | |
D dimension | 10mm | |
E dimension | 2.5mm |