+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF3500D-AYW-MNN

Display: TFT; 5"; 720x1280; Illumin: LED; Dim: 66.1x120.4x1.85mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RF3500D-AYW-MNN
TME Symbol:
RF3500D-AYW-MNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
720x1280
Illumination
LED
Window dimensions (H x W)
62.1x110.4mm
Dimensions
66.1x120.4x1.85mm
Colour
RGB
Luminosity
300cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Touchpad
none
Supply voltage
  • 1.65...3.6V DC
Gross weight36.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RF3500D-AYW-MNN
15 in TME stock
Net price for quantities from 1 pcs - 26.25 USDGross price for quantities from 1 pcs - 26.25 USD
Net price for quantities from 3 pcs - 24.63 USDGross price for quantities from 3 pcs - 24.63 USD
Net price for quantities from 6 pcs - 23.66 USDGross price for quantities from 6 pcs - 23.66 USD
Net price for quantities from 9 pcs - 22.37 USDGross price for quantities from 9 pcs - 22.37 USD
Net price for quantities from 24 pcs - 21.06 USDGross price for quantities from 24 pcs - 21.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 3 pcs