+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF4E110GNTR

Transistor: N-MOSFET; unipolar; 30V; 11A; Idm: 44A; 2W; DFN2020-8S

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF4E110GNTR
TME Symbol:
RF4E110GNTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
11A
Pulsed drain current
44A
Power dissipation
2W
Case
DFN2020-8S
Gate-source voltage
±20V
On-state resistance
11.3mΩ
Mounting
SMD
Gate charge
7.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ROHM SEMICONDUCTOR,
*
RF4E110GNTR
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)