+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF60-005F

Fuse: PTC polymer; 50mA; RF60

Manufacturer: AUPO

Manufacturer part number:
RF60-005F
TME Symbol:
RF60-005F

Specification

Manufacturer
AUPO
Type of fuse
PTC polymer
Current rating
50mA
Switched current
110mA
Max. voltage
60V DC
Manufacturer series
RF60
Power
0.26W
Min. resistance
7.3Ω
Max resistance
20Ω
A dimension
3.8mm
B dimension
4.5mm
C dimension
5mm
D dimension
10mm
E dimension
3mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses AUPO
*
RF60-005F
Product withdrawn from the offer
Use the specification table below to search for similar products