+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFA300960A-AYW-DNN

Display: TFT; 0.96"; 80x160; Illumin: LED; Dim: 13.5x27.95x1.54mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFA300960A-AYW-DNN
TME Symbol:
RFA300960A-AYW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
0.96"
Display resolution
80x160
Illumination
LED
Window dimensions (H x W)
11.4x22.7mm
Dimensions
13.5x27.95x1.54mm
Colour
RGB
Interface
SPI
Luminosity
500cd/m2
Connector pinout layout
1x13
Number of pins
13
Backlight colour
white
Microcontroller
ST7735S
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFA300960A-AYW-DNN
93 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 3 pcs - 5.85 USDGross price for quantities from 3 pcs - 5.85 USD
Net price for quantities from 5 pcs - 5.65 USDGross price for quantities from 5 pcs - 5.65 USD
Net price for quantities from 10 pcs - 5.39 USDGross price for quantities from 10 pcs - 5.39 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 5.07 USD
Net price for quantities from 40 pcs - 4.91 USDGross price for quantities from 40 pcs - 4.91 USD
Net price for quantities from 80 pcs - 4.84 USDGross price for quantities from 80 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 40 pcs