+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFA401280B-AYW-DNN

Display: TFT; 1.28"; 240x240; Illumin: LED; Dim: 35.6x37.74x1.56mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFA401280B-AYW-DNN
TME Symbol:
RFA401280B-AYW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
1.28"
Display resolution
240x240
Display features
anti-glare glass
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
32.4x32.4mm
Dimensions
35.6x37.74x1.56mm
Colour
RGB
Interface
SPI
Luminosity
320...400cd/m2
Connector pinout layout
1x18
Number of pins
18
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
GC9A01
Touchpad
none
Supply voltage
  • 2.7...3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFA401280B-AYW-DNN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order