+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFC570M-EIW-DRS

Display: TFT; 5.7"; 320x240; Illumin: LED; Dim: 141.12x101.55x15mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFC570M-EIW-DRS
TME Symbol:
RFC570M-EIW-DRS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5.7"
Display resolution
320x240
Display features
mounting frame
Illumination
LED
Contrast
250:1
Window dimensions (H x W)
115.2x86.4mm
Dimensions
141.12x101.55x15mm
Colour
RGB
Luminosity
550...600cd/m2
Connector pinout layout
1x12
Number of pins
12
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
resistance
Part status
Obsolete
Interface
  • SPI
  • UART
Supply voltage
  • 4.5...5.5V DC
Gross weight212.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFC570M-EIW-DRS
11 in TME stock
Net price for quantities from 1 pcs - 132.46 USDGross price for quantities from 1 pcs - 132.46 USD
Net price for quantities from 3 pcs - 116.28 USDGross price for quantities from 3 pcs - 116.28 USD
Net price for quantities from 5 pcs - 108.19 USDGross price for quantities from 5 pcs - 108.19 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts